
Texas Instruments UC2834Q technical specifications.
| Package/Case | PLCC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2834Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.