
The UC2838A is a specialized analog IC available in a PDIP package, suitable for through-hole mounting. It operates within a temperature range of -20°C to 85°C and has a quiescent current of 4mA. The device is RoHS compliant and packaged in a rail/Tube with a quantity of one. Note that the UC2838A contains lead, making it non-lead-free.
Texas Instruments UC2838AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | UC2838A |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2838AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.