
Texas Instruments UC2841N technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 40V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2841N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.