
The UC2842AD is a Buck-Boost Flyback DC/DC controller from Texas Instruments. It operates at a maximum frequency of 500kHz and can handle an output current of 1A. The device is capable of producing an output voltage of 15V. The UC2842AD is packaged in a SOP14 package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and is suitable for use in applications where a high level of reliability is required.
Texas Instruments UC2842AD technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2842AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
