
The UC2842ADTRG4 is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 30V. The device features a single output with a maximum current of 1A and a maximum output voltage of 15V. It is packaged in a SOP14 package and is available in quantities of 2500. The UC2842ADTRG4 is compliant with RoHS regulations and is suitable for use in lead-free applications.
Texas Instruments UC2842ADTRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2842ADTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
