
Texas Instruments UC2842AQD technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.005136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2842AQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
