
Texas Instruments UC2842AQDR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.005136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2842AQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
