
Texas Instruments UC2842D8TRG4 technical specifications.
| Package/Case | D |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UC2842 |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2842D8TRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
