
The UC2842DR is a 30V boost/flyback DC/DC controller from Texas Instruments. It features a 100% duty cycle and a 50ns fall time. The device is available in a SOIC-14 package and is suitable for surface mount applications. The UC2842DR is not RoHS compliant, but it is available in tape and reel packaging.
Texas Instruments UC2842DR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Output Current | 1kA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC2842DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.