
Texas Instruments UC2843AQ technical specifications.
| Package/Case | PLCC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2843AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
