
Current mode PWM controller for DC/DC conversion, operating at 500kHz with a 100% maximum duty cycle. Features a 1A output current capability and a 13.5V output voltage. Designed for through-hole mounting in an 8-pin PDIP package, this component supports buck-boost and flyback topologies. Operates within a wide temperature range of -40°C to 85°C, with a supply voltage range of 12V to 30V.
Sign in to ask questions about the Texas Instruments UC2843NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2843NG4 technical specifications.
| Package/Case | P |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Input Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | TOTEM POLE |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2843NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
