
Current Mode PWM Controller, 500kHz switching frequency, 1A output current, and 5.05V output voltage. Features a maximum duty cycle of 50%, 11mA input current, and operates from a 12V to 30V supply voltage range. This 8-pin PDIP package component supports Buck-Boost and Flyback topologies, with a fall time of 50ns. RoHS compliant and operates within a -40°C to 125°C temperature range.
Texas Instruments UC2844AN technical specifications.
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Nominal Input Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2844AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
