
Single-ended current mode PWM controller operating at 500kHz. Features 50% maximum duty cycle, 16V/10V UVLO, and a nominal input voltage of 15V. Designed for flyback topologies with a 1A output current capability. Operates across a temperature range of -40°C to 85°C. Packaged in an 8-PDIP with a 3.9mm thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2844N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Nominal Input Voltage | 15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Topology | Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2844N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
