
The UC2845AD DC/DC controller is a flyback topology device with a single output phase and a maximum output current of 1A. It operates within a supply voltage range of 12V to 30V and has a maximum operating temperature of 85°C. The device is packaged in a SOIC-14 package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and DC/DC converters.
Sign in to ask questions about the Texas Instruments UC2845AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2845AD technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2845AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
