
The UC2845AD8G4 is a flyback DC/DC controller from Texas Instruments, designed for use in power management applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 25V and a minimum supply voltage of 12V. It has a maximum output current of 1A and a maximum output voltage of 5.05V. The UC2845AD8G4 is packaged in a SOIC-8 package and is available in quantities of 75 per rail/Tube packaging.
Texas Instruments UC2845AD8G4 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2845AD8G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
