
Current mode PWM controller featuring a 30V maximum supply voltage and 1A output current. Operates at a 450kHz frequency with a 50% duty cycle, supporting flyback topology. Includes 8.4V/7.6V UVLO and a 5.05V output voltage. Packaged in an 8-SOIC (D) on tape and reel, with an operating temperature range of -40°C to 85°C.
Texas Instruments UC2845AD8TR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2845AD8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
