
Texas Instruments UC2845ADW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Nominal Input Voltage | 25V |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| Topology | Flyback |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2845ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
