
The UC2845AN is a flyback DC/DC controller from Texas Instruments. It operates at a maximum frequency of 500kHz and can supply up to 1A of current at an output voltage of 15V. The device is packaged in a DIP-8 format and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments UC2845AN technical specifications.
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2845AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
