
The UC2845D8 is a DC/DC flyback controller from Texas Instruments, available in a SOIC-8 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 17mA and can handle a maximum supply voltage of 30V. It is designed for use in applications with a maximum frequency of 500kHz and a maximum duty cycle of 50%. The UC2845D8 is suitable for use in power management systems.
Texas Instruments UC2845D8 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7.6V |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2845D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
