
The UC2846DWG4 is a dual DC/DC controller from Texas Instruments, designed for boost, flyback, and push-pull topologies. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 40V. The device features two outputs, each capable of delivering up to 500mA of current. The UC2846DWG4 is packaged in a lead-free SOIC-16 package and is compliant with RoHS regulations.
Texas Instruments UC2846DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC2846 |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2846DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
