
Dual-ended 500kHz current mode PWM controller featuring a 50% duty cycle and 50ns fall time. This integrated circuit operates from an 8V to 40V supply voltage, supporting a maximum input voltage of 40V. It offers two totem pole outputs, each capable of 500mA output current. Packaged in a 16-PDIP for through-hole termination, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments UC2846NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2846NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Type | TOTEM POLE |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC2846 |
| Termination | Through Hole |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2846NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
