
Texas Instruments UC2846QG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 500mA |
| Output Voltage | 5.15V |
| Package Quantity | 184 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2846QG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
