
Texas Instruments UC2848DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 79.5% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 79.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2848DW to view detailed technical specifications.
No datasheet is available for this part.