
Texas Instruments UC2849N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 21mA |
| Output Current | 250mA |
| Output Voltage | 8.4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.131925oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2849N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.