
The UC2851DW is a 40V flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC-18 package. This device features a maximum power dissipation of 1W and a maximum duty cycle of 46%. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments UC2851DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 46% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 46% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2851DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
