
The UC2851DWG4 is a flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 30V. The device provides a maximum output current of 400mA and a maximum output power of 1W. The UC2851DWG4 is available in a 40-pin SOIC package and is packaged in rail/Tube packaging. It is compliant with RoHS regulations and has a lead-free construction.
Texas Instruments UC2851DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 46% |
| Fall Time | 50ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 46% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 1W |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2851DWG4 to view detailed technical specifications.
No datasheet is available for this part.
