Texas Instruments UC2851DWTRG4 technical specifications.
| Fall Time | 50ns |
| Isolation | Non-Isolated |
| Max Duty Cycle | 46% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 1W |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2851DWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.