
Texas Instruments UC2853N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2853N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
