
Power Factor Correction (PFC) preregulator IC for efficient power management. Features a 1.2A current rating and operates at a 200kHz switching frequency. Designed for surface mount installation in a 16-pin SOIC package. Offers a wide operating voltage range from 10V to 20V, with a typical operating supply current of 12mA. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments UC2854ADW technical specifications.
| Package/Case | SOIC |
| Current Rating | 1.2A |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2854ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
