
Enhanced bipolar CCM PFC controller, an integrated circuit (IC) designed for power management. Features include a 10.5V/10V UVLO, operating across 50Hz-400Hz line frequencies. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C. Housed in a 16-SOIC package with dimensions of 10.28mm (L) x 7.52mm (W) x 2.35mm (H), it supports a maximum supply voltage of 20V and a minimum of 10V, with a single output.
Texas Instruments UC2854BDW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2854BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.