
The UC2854BDWG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 10V to 20V and has a maximum supply voltage of 20V. The device has a power dissipation of 1W and is RoHS compliant. It is packaged in a SOIC-16 package and is available in quantities of 40.
Texas Instruments UC2854BDWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 102kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Operating Supply Current | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2854BDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
