
The UC2854DWTR is a DC/DC controller from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 35V and is available in quantities of 2000 units per reel.
Texas Instruments UC2854DWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2854DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
