
Texas Instruments UC2854N technical specifications.
| Package/Case | N |
| Current Rating | 1.2A |
| Frequency | 102kHz |
| Height | 4.57mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Operating Supply Current | 10mA |
| Output Voltage | 7.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2854N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
