Texas Instruments UC2855ANG4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Nominal Supply Current | 17mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2855A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2855ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.