The UC2855BDW is a DC/DC controller with a single output, operating over a supply voltage range of 15V to 20V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free SOIC-20 package and is RoHS compliant. The UC2855BDW has an operating supply current of 17mA and is suitable for use in applications requiring a high level of reliability.
Texas Instruments UC2855BDW technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2855BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
