
Texas Instruments UC2855BN technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2855BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.