
1MHz, 40V, 1.5A current mode PWM controller for DC/DC conversion. Features include a 50% duty cycle, synchronous rectification, and clock synchronization. Operates from an 8V to 40V supply voltage with a maximum power dissipation of 1W. Packaged in a 16-SOIC, this RoHS compliant component is suitable for boost, flyback, and push-pull topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2856DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Frequency | 1MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 13.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2856DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
