
Texas Instruments UC2856DWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Nominal Input Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 13.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2856DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.