
The UC2856QDWR is a dual DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 40V and a quiescent current of 18mA. The device is packaged in a SOIC-16 package and is RoHS compliant. It is designed for use in boost, flyback, and push-pull topologies with a maximum duty cycle of 50% and a fall time of 40ns.
Texas Instruments UC2856QDWR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 13.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2856QDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
