
The UC2856QDWRQ1 is a dual output power management IC from Texas Instruments, featuring a 40V maximum supply voltage and 1.5A output current. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The IC is packaged in a lead-free SOIC package and is available on tape and reel. It is suitable for use in boost, flyback, and push-pull topologies with a 50% maximum duty cycle.
Texas Instruments UC2856QDWRQ1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2856QDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
