
Texas Instruments UC285T-1 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
