
Texas Instruments UC285T-3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285T-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
