
5A adjustable linear voltage regulator, featuring ultra-low dropout of 350mV and reverse current protection. Operates from 1.7V to 7.5V input, providing an adjustable output voltage from 1.2V to 6V with 1% accuracy. This positive polarity regulator offers a 5.1A minimum current limit and a quiescent current of 8mA. Packaged in a TO-220 case, it functions across an extended temperature range of -40°C to 100°C.
Texas Instruments UC285T-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 350mV |
| Input Bias Current | 8mA |
| Lead Free | Lead Free |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
