The UC285TD-2 is a single linear voltage regulator with an output voltage of 2.1V and an output current of 5A. It is packaged in a TO-263-6 package and is designed to operate over a temperature range of -40°C to 100°C. The regulator has a quiescent current of 40mA and a maximum current limit of 5.1A. It is not RoHS compliant and contains lead. The UC285TD-2 is suitable for use in surface mount applications.
Texas Instruments UC285TD-2 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 2.1V |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC285TD-2 to view detailed technical specifications.
No datasheet is available for this part.