The UC285TD-3 is a single linear voltage regulator with a dropout voltage of 350mV. It can supply up to 5A of output current and operates within a temperature range of -40°C to 100°C. The device is packaged in a TO-263-6 surface mount package and is available in rail/Tube packaging. However, it is not RoHS compliant due to containing lead.
Texas Instruments UC285TD-3 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC285TD-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.