The UC285TDKTTT-2G3 is a 2.1V linear voltage regulator from Texas Instruments. It can supply a maximum output current of 5A and operates within a temperature range of -40°C to 100°C. This surface mount device is available in rail/Tube packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |