
5A adjustable and fixed output linear voltage regulator with 350mV dropout voltage. Features 1% accuracy, 5.1A minimum current limit, and a maximum output voltage of 6V. Operates from 1.7V to 7.5V input voltage and maintains performance across a -40°C to 100°C temperature range. Packaged in a TO-263 (5-DDPAK) with a positive polarity.
Texas Instruments UC285TDKTTT-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 350mV |
| Height | 4.58mm |
| Input Bias Current | 8mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285TDKTTT-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
