The UC285TDTR-1 is a fixed linear voltage regulator with an output voltage of 1.5V and an output current of 5A. It operates within a temperature range of -40°C to 100°C and is packaged in a TO-263 package. The device is RoHS compliant and available in a rail/tube packaging configuration.
Texas Instruments UC285TDTR-1 technical specifications.
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285TDTR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.