The UC285TDTR-3 is a 2.5V fixed output linear voltage regulator from Texas Instruments. It can supply up to 5A of output current and operates over a temperature range of -40°C to 100°C. The device is packaged in a TO-263 package and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring a stable 2.5V output voltage.
Texas Instruments UC285TDTR-3 technical specifications.
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285TDTR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.