Texas Instruments UC285TDTR-ADJ technical specifications.
| Input Bias Current | 8mA |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285TDTR-ADJ to view detailed technical specifications.
No datasheet is available for this part.